Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W10
- RS Stock No.:
- 220-1951
- Mfr. Part No.:
- 1492-CJ8-40
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 5 units)*
€175.68
(exc. VAT)
€216.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.68 | €35.136 |
*price indicative
- RS Stock No.:
- 220-1951
- Mfr. Part No.:
- 1492-CJ8-40
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Screw Centre Jumper | |
| For Use With | 1492-W10 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Screw Centre Jumper | ||
For Use With 1492-W10 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DO
The Rockwell, 1492 series Centre Jumper has 8mm centre to centre and grey colour. This centre jumper is insulated and is available in 40-pole configuration. It is used with 1492-W10.
It is screw type jumper
Related links
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W10
- Allen Bradley W10, W6
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W6
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W3
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J10
- Allen Bradley 1492-W4
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J16
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with Terminal Block
