Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J3, J2Q, J3F, J3TW, JD3, JD3F, JDG3
- RS Stock No.:
- 220-1994
- Mfr. Part No.:
- 1492-CJJ5-3
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 50 units)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.66 | €1.333 |
*price indicative
- RS Stock No.:
- 220-1994
- Mfr. Part No.:
- 1492-CJJ5-3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Screw Centre Jumper | |
| Product Type | Jumper Bar | |
| For Use With | 1492-J3, J2Q, J3F, J3TW, JD3, JD3F, JDG3 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Screw Centre Jumper | ||
Product Type Jumper Bar | ||
For Use With 1492-J3, J2Q, J3F, J3TW, JD3, JD3F, JDG3 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 5mm centre to centre and grey colour. This centre jumper is insulated and is available in 3-pole configuration. It is used with 1492-J3, JD3…, JDG3…, J2Q, J3TW, J3F, JD3F.
It is screw type jumper
Related links
- Allen Bradley J2Q J3TW JD3F, JDG3
- Allen Bradley JD3F J3TW J2Q, 1492-J3
- Allen Bradley JDG3 J3TW 1492-J3, JD3F
- Allen Bradley LDC3 LC3 J3TW J3, 1492-LM3
- Allen Bradley J10 J2TW J3P JKD3TP JG3TW,
- Allen Bradley J10 J2TW J3P J4 J6FB124,
- Allen Bradley JD3SS JD3F JD3DF, 1492-JD3
- Allen Bradley J3 LDC3 LDAG3 J3TW, J3P
