Keystone 1.6 mm White Terminal Post
- RS Stock No.:
- 409-1943
- Mfr. Part No.:
- 5012
- Manufacturer:
- Keystone
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€32.80
(exc. VAT)
€40.30
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.328 | €32.80 | - |
| 500 - 900 | €0.319 | €31.90 | 2% |
| 1000 - 3900 | €0.31 | €31.00 | 5% |
| 4000 + | €0.302 | €30.20 | 7% |
*price indicative
- RS Stock No.:
- 409-1943
- Mfr. Part No.:
- 5012
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Colour | White | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.6mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Height Above Panel | 8.1mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Colour White | ||
Product Type Terminal Post | ||
Hole Diameter 1.6mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Height Above Panel 8.1mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
Test point terminals
Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.
Related links
- Keystone 1.6 mm Red Terminal Post
- Keystone 1.6 mm Black Terminal Post
- Vero Technologies 1.3 mm White Terminal Post
- Vero Technologies 1 mm White Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- RS PRO 1.32 mm White Terminal Post
- RS PRO 1 mm White Terminal Post
- RS PRO 4 mm White Terminal Post 4BA Thread, 15A
