Schutzinger 4 mm Red Test Connector, 33 V ac, 70V dc
- RS Stock No.:
- 753-1683
- Distrelec Article No.:
- 140-04-059
- Mfr. Part No.:
- ESD 498 / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- Plus 219 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.77 |
| 10 - 24 | €9.28 |
| 25 - 49 | €8.80 |
| 50 + | €8.30 |
*price indicative
- RS Stock No.:
- 753-1683
- Distrelec Article No.:
- 140-04-059
- Mfr. Part No.:
- ESD 498 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Product Type | Test Connector | |
| Hole Diameter | 4mm | |
| Voltage | 33V ac, 70V ac | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Product Type Test Connector | ||
Hole Diameter 4mm | ||
Voltage 33V ac, 70V ac | ||
Body Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Electrical Test Quick Release Terminal Connectors ESD 498 Series, Fully insulated, Panel Mount, 6.3mm Tab
A range of Schutzinger terminal connectors with 6.5mm x 4mm front insertion window and an 8mm x 4mm rear insertion window which are ideal for achieving quick contact with wires, 19N spring force, simply push to retain or release. The ESD 498 series quick release panel mount terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Panel thickness 0.8mm → 7mm
Insulation - body material PA 6.6
Terminal tab 6.3 x 0.8 mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger 4 mm Blue Test Connector 70V dc
- Schutzinger 4 mm Black Test Connector 70V dc
- Schutzinger Red Female Banana Socket Plug-In Termination 70V dc Nickel Plating
- Schutzinger 4 mm Red Test Connector 5A
- Schutzinger Red Female Banana Coupler Solder Termination 70V dc Nickel Plating
- Schutzinger Red Male Banana Plug Screw Termination 70V dc Nickel Plating
- Schutzinger Test Lead 16A 70V dc 2 m Lead Length
- Schutzinger Black Test Connector 70V dc
