Mueller Electric, Black PVC Insulator Boot For Test Clip
- RS Stock No.:
- 714-8339
- Mfr. Part No.:
- BU-23-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 269 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.35 | - |
| 10 - 49 | €2.23 | 5% |
| 50 - 99 | €2.11 | 10% |
| 100 - 199 | €2.00 | 14% |
| 200 + | €1.88 | 20% |
*price indicative
- RS Stock No.:
- 714-8339
- Mfr. Part No.:
- BU-23-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Insulator Boot | |
| Colour | Black | |
| Insulation Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Insulator Boot | ||
Colour Black | ||
Insulation Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mueller Test Clip Insulators
PVC insulator boots for various test clips. For test clip compatability please refer to table. Dimensions: Overall length 5.0 in or 127 mm, large internal diameter: 1.4 in or 36 mm
Test Clip Accessories
Related links
- Mueller Electric, Black Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Black Polyvinyl Chloride Insulator Cover For Test Clip
- Mueller Electric, Red Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Green Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Black PVC Insulator Boot For Test Clip
- Mueller Electric, White Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Blue Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Black Silicone Insulator Cover For Test Clip
