Schutzinger Red Test Connector Adapter and Nickel Plated
- RS Stock No.:
- 122-2780
- Mfr. Part No.:
- A 40-40 S Ni / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.32
(exc. VAT)
€10.24
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | €4.16 | €8.32 |
| 10 - 18 | €3.95 | €7.90 |
| 20 - 48 | €3.745 | €7.49 |
| 50 + | €3.535 | €7.07 |
*price indicative
- RS Stock No.:
- 122-2780
- Mfr. Part No.:
- A 40-40 S Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Connector Adapter | |
| Colour | Red | |
| Connector Size A | 4 mm | |
| Current | 10A | |
| Connector Size B | 2 mm | |
| Contact Plating | Nickel | |
| Voltage | 33V ac, 70V ac | |
| Connector Type A | Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Connector Adapter | ||
Colour Red | ||
Connector Size A 4 mm | ||
Current 10A | ||
Connector Size B 2 mm | ||
Contact Plating Nickel | ||
Voltage 33V ac, 70V ac | ||
Connector Type A Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Schutzinger 4mm to 4mm Adapter
From Schutzinger, this adapter is designed for to adapt between 4 mm systems, and has a 4mm plug and socket. With nickel plated contacts and polyamid housings, this versatile adapter can be used in various test and measurement applications.
4mm Adaptors
Temperature range: + 50°C unless stated
Related links
- Schutzinger Red Test Connector Adapter and Nickel Plated
- Schutzinger Black Test Connector Adapter and Nickel Plated
- Schutzinger Red Banana Socket and Nickel Plated
- Schutzinger Red Female Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Red Female Test Socket 1000V Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 60V dc Nickel Plated Plating
- Schutzinger Red Male Banana Plug Screw Termination 1000V, Nickel Plating
- Schutzinger Red Male Banana Plug Screw Termination 70 V ac Nickel Plating
