Schutzinger Blue Male Banana Adapter With Nickel Plated contacts and Nickel Plated

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€1.40

(exc. VAT)

€1.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.40-
10 - 24€1.334%
25 - 49€1.269%
50 +€1.1914%

*price indicative

RS Stock No.:
249-4794
Distrelec Article No.:
303-93-819
Mfr. Part No.:
RS FK 02 L Ni / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Adapter

Colour

Blue

Current

10A

Connector Gender A

Male

Contact Material

Nickel Plated

Contact Plating

Nickel

Voltage

30V ac, 60V ac

Connector Type A

Banana

Standards/Approvals

No

COO (Country of Origin):
FR
The Schutzinger Lamella-basket plug HAS 10 A rated current and 30 VAC / 60 VDC rated voltage also solder terminal for cables up to 0.5 mm² with blue color.

Nickel-plated contact parts

Cable diameter up to 2 mm

Insulation PA 6.6 (Polyamide)

Operating temperature from -25 °C to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy