Fluke Red, Black Female Test Connector Adapter With Brass, Beryllium Copper contacts and Nickel, Gold Plated

Get a bulk buy discount

Add 15 more to save €22.20

View bulk pricing options

Subtotal (1 unit)*

€28.00

(exc. VAT)

€34.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€28.00-
15 - 49€26.52€22.20
50 - 99€25.25€137.50
100 +€24.53€347.00

*price indicative

RS Stock No.:
334-6630
Mfr. Part No.:
4684
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Test Connector Adapter

Colour

Red, Black

Connector Gender A

Female

Contact Material

Brass, Beryllium Copper

Connector Gender B

Male

Contact Plating

Nickel, Gold

Voltage

30V ac, 60V ac

Connector Type A

BNC

Connector Type B

Banana Jack

Standards/Approvals

No

RoHS Status: Exempt

BNC (F) To Banana Plug & Single Ground Banana Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy