Staubli Black Test Connector Adapter With Brass contacts and Nickel Plated

Subtotal (1 lot of 3 units)*

€5.63

(exc. VAT)

€6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 288 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +€5.63€1.877

*price indicative

RS Stock No.:
518-4759
Distrelec Article No.:
304-29-249
Mfr. Part No.:
23.0240-21
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Product Type

Test Connector Adapter

Connector Size A

4 mm

Current

20A

Contact Material

Brass

Contact Plating

Nickel

Voltage

1kV

Connector Type A

Socket

Standards/Approvals

CAT II

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy