Phoenix Contact Blue Male Test Connector Adapter With Copper contacts
- RS Stock No.:
- 684-3153
- Mfr. Part No.:
- 3032729
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.18 | €1.818 |
*price indicative
- RS Stock No.:
- 684-3153
- Mfr. Part No.:
- 3032729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Product Type | Test Connector Adapter | |
| Current | 10A | |
| Connector Size A | 4 mm | |
| Connector Gender A | Male | |
| Contact Material | Copper | |
| Voltage | 25V | |
| Connector Type A | Test Plug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Product Type Test Connector Adapter | ||
Current 10A | ||
Connector Size A 4 mm | ||
Connector Gender A Male | ||
Contact Material Copper | ||
Voltage 25V | ||
Connector Type A Test Plug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
PAI-4-FIX BU Test adapter
The test adapter is designed for using with terminal blocks with an 8.2 mm pitch.
The adapter is a great solution for small and compact designs.
Features and Benefits
• Reliable contacting of test plugs with a 4 mm diameter within the function shaft
• Facilitates and accommodates safety test plugs with a diameter of 4 mm
• Blue in colour with copper material
• Touch proof against unintentional direct contact
• Make contact and latch securely to any point in the function shaft
Phoenix Contact CLIPLINE UT Range
Related links
- Staubli Blue Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts
- Staubli Black Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated
- Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Green Black Red Male Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow Test Connector Adapter With Copper contacts and Gold Plated
