Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated

Get a bulk buy discount

Add 15 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€10.88

(exc. VAT)

€13.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€10.88-
15 - 49€9.7910%
50 - 99€8.8818%
100 - 249€7.9327%
250 +€7.1834%

*price indicative

RS Stock No.:
726-0640
Mfr. Part No.:
24.0160-23
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Blue

Product Type

Test Connector Adapter

Current

32A

Connector Size A

4 mm

Connector Size B

4 mm

Contact Material

Brass

Contact Plating

Gold

Voltage

1kV

Standards/Approvals

CAT II

COO (Country of Origin):
CH

4mm Screw-Clamping Adaptors, CAT II - A-SLK4 Series


4mm screw clamping adapters that can be screw mounted into 4mm diameter sockets. These screw mounting adapters have an expandable 4mm diameter plug that can be locked into the socket by tightening a grub screw. Once assembled, these screw mounting adapters offer complete touch-proof protection. The 4mm diameter socket accepts spring loaded 4mm diameter plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy