Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated
- RS Stock No.:
- 893-5828
- Distrelec Article No.:
- 302-23-540
- Mfr. Part No.:
- 24.0115-23
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 10 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.36 | - |
| 10 - 24 | €4.22 | €1.40 |
| 25 + | €4.10 | €6.50 |
*price indicative
- RS Stock No.:
- 893-5828
- Distrelec Article No.:
- 302-23-540
- Mfr. Part No.:
- 24.0115-23
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Blue | |
| Current | 10A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Blue | ||
Current 10A | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Adaptor
Enables inter-connectivity between 2mm and 4mm systems. Polyamide body
Related links
- Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Blue Test Connector Adapter With Brass contacts and Nickel Plated
- Staubli Blue Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Blue, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Green Black Red Male Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow Test Connector Adapter With Brass contacts and Gold Plated
