RS PRO Test Lead 2.5A, 50V, Blue, 1 m Lead Length
- RS Stock No.:
- 347-206
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
In Stock
- Plus 265 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.05 |
*price indicative
- RS Stock No.:
- 347-206
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Colour | Blue | |
| Current | 2.5A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Test Lead Type | Banana Plug | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Voltage | 50V | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | UKCA, RoHS, Reach, CE | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Colour Blue | ||
Current 2.5A | ||
Connector Shrouded A Yes | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Test Lead Type Banana Plug | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Voltage 50V | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals UKCA, RoHS, Reach, CE | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead, 100 cm Length
The RS PRO Test Lead is designed for precision and reliability, featuring a 100 cm length and crafted from durable PVC coaxial cable. Ideal for interfacing with multimeters that have 4 mm sheathed safety jacks, this test lead ensures a secure and efficient connection.
Features and Benefits
PVC coaxial cable: Standard 2.8 mm diameter for durability and flexibility
Flexible test lead sets: Perfect interface for multimeters with 4 mm sheathed safety jacks
Integral one-piece design: Plug and housing molded directly to the cable for a seamless connection
Double-crimped wire: Ensures a long-lasting and reliable connection
Beryllium copper banana spring: Nickel-plated for extended insertion cycle life and low contact resistance
Applications
Electrical testing
Laboratory measurements
Field service work
Additional Information
Safety Category: CAT III
Current Rating: 2.5 A
Voltage Rating: 50 V
Connector A: Female, Shrouded
Connector B: Male, Unshrouded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Test Lead 2.5A Blue, 1 m Lead Length
- RS PRO Test Lead 2.5A Blue, 3 m Lead Length
- RS PRO Test Lead 2.5A Blue, 1.5 m Lead Length
- RS PRO Test Lead 2.5A Blue, 2 m Lead Length
- RS PRO Test Lead 2.5A Blue, 500 mm Lead Length
- RS PRO Test Lead 2.5A Blue, 250 mm Lead Length
- RS PRO Test Lead 2.5A Yellow, 1 m Lead Length
- RS PRO Test Lead 2.5A Black, 1 m Lead Length
