Staubli Test Lead 32A, 600V, Black, 250 mm Lead Length
- RS Stock No.:
- 564-409
- Distrelec Article No.:
- 302-23-752
- Mfr. Part No.:
- 66.9407-02521
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.25 |
*price indicative
- RS Stock No.:
- 564-409
- Distrelec Article No.:
- 302-23-752
- Mfr. Part No.:
- 66.9407-02521
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Colour | Black | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | CE, RoHS, UL | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Colour Black | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals CE, RoHS, UL | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 4 mm contacts
Stackable
250 mm length
Black colour
Cross Section 2.5 mm sq
Nickel Plated Brass with PVC Insulation
Sub-D connectors for crimp contacts
A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.
Note
Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.
Related links
- Staubli Test Lead 32A 600V 250 mm Lead Length
- Staubli Test Lead 32A Black, 1.5 m Lead Length
- Staubli Test Lead 32A Yellow, 250 mm Lead Length
- Staubli Test Lead 32A Red, 250 mm Lead Length
- Staubli Connector Test Lead 32A Black, 500 mm Lead Length
- Staubli Connector Test Lead 32A Black, 1 m Lead Length
- Staubli Test Lead 32A Green, 500 mm Lead Length
- Staubli Connector Test Lead 32A Brown, 500 mm Lead Length
