Staubli Test Lead 32A, 600V, Black, 1.5 m Lead Length
- RS Stock No.:
- 564-713
- Distrelec Article No.:
- 302-23-764
- Mfr. Part No.:
- 66.9408-15021
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 564-713
- Distrelec Article No.:
- 302-23-764
- Mfr. Part No.:
- 66.9408-15021
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | UL, RoHS, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Colour Black | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals UL, RoHS, CE | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 600VAC and 600VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 4 mm contacts
Stackable
1.5 m length
Black colour
Cross Section 2.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 32A Black, 1.5 m Lead Length
- Staubli Test Lead 32A 600V 1.5 m Lead Length
- Staubli Test Lead 32A Red, 1.5 m Lead Length
- Staubli Test Lead 32A Green 1.5 m Lead Length
- Staubli Test Lead 19A 600V 1.5 m Lead Length
- Staubli Test Lead 32A Blue 2 m Lead Length
- Staubli Test Lead 32A Blue, 1 m Lead Length
- Staubli Test Lead 32A 60 V 1.5 m Lead Length
