Staubli Test Lead 32A, 30V, 60 V, Red, 1.5 m Lead Length
- RS Stock No.:
- 564-815
- Distrelec Article No.:
- 303-00-949
- Mfr. Part No.:
- 64.1034-15022
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 564-815
- Distrelec Article No.:
- 303-00-949
- Mfr. Part No.:
- 64.1034-15022
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Current | 32A | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Voltage | 30V, 60V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Colour Red | ||
Current 32A | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Voltage 30V, 60V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals IEC/EN 61010-031 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 32 A
Cross Section 2.5 mm sq
Lead Length 150 cm
Lead diameter 4mm
Red Colour
Related links
- Staubli Test Lead 32A 60 V 1.5 m Lead Length
- Staubli Test Lead 32A 60 V 1.5 m Lead Length
- Staubli Test Lead 19A 60 V 1.5 m Lead Length
- Staubli Test Lead 32A 60 V 500 mm Lead Length
- Staubli Test Lead 32A 60 V 1 m Lead Length
- Staubli Test Lead 32A 60 V 1 m Lead Length
- Staubli Test Lead 32A 60 V 1 m Lead Length
- Staubli Test Lead 32A Red, 1.5 m Lead Length
