Staubli Test Lead 19A, 1kV, Green, 1.5 m Lead Length
- RS Stock No.:
- 564-868
- Distrelec Article No.:
- 302-23-747
- Mfr. Part No.:
- 66.9013-15025
- Manufacturer:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 564-868
- Distrelec Article No.:
- 302-23-747
- Mfr. Part No.:
- 66.9013-15025
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 19A | |
| Connector Orientation A | Straight | |
| Colour | Green | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | CE, RoHS, UL | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 19A | ||
Connector Orientation A Straight | ||
Colour Green | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals CE, RoHS, UL | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 1 kV
Rated Current of 19 A
Safety Category CAT III
Cross Section 1 mm sq
Lead Length 150 cm
Lead diameter 4mm
Green Colour
Related links
- Staubli Test Lead 19A Green, 1 m Lead Length
- Staubli Test Lead 19A Yellow, 1 m Lead Length
- Staubli Test Lead 32A 600V 1.5 m Lead Length
- Staubli Test Lead 19A Green, 500 mm Lead Length
- Staubli Test Lead 19A Blue, 1 m Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 19A Red, 1 m Lead Length
- Staubli Test Lead 19A Black, 1 m Lead Length
