Schutzinger Connection Lead 32A, 1kV, Red, 2 m Lead Length

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.28-
10 - 24€7.618%
25 +€6.7218%

*price indicative

RS Stock No.:
609-349
Mfr. Part No.:
RS VSFK 8500 / 2.5 / 200 / RT
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

2m

Product Type

Connection Lead

Current

32A

Test Lead Type

4 mm Connector Test Lead

Colour

Red

Voltage

1kV

Connector Gender A

Male

Contact Material

Nickel Plated

Standards/Approvals

RoHS, UL

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

Minimum Operating Temperature

-10°C

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Schutzinger Safety Connecting Lead is equipped with two safety lamella-basket plugs with inline sockets, assembled on a highly flexible, double-insulated 2.5 mm² PVC cable. It features a slim design with a 10 mm grid dimension for space-saving installation. The sleeves are made from UL-listed material, ensuring high safety and durability.

Nickel plated contact part

Polyamide sleeves

-10 °C to +70 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy