Schutzinger Connection Lead 16A, 1kV, Green, 1 m Lead Length
- RS Stock No.:
- 609-428
- Mfr. Part No.:
- RS VSFK 8500 / 1 / 100 / GN
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.39
(exc. VAT)
€7.86
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.39 |
| 10 - 24 | €5.88 |
| 25 + | €5.18 |
*price indicative
- RS Stock No.:
- 609-428
- Mfr. Part No.:
- RS VSFK 8500 / 1 / 100 / GN
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Connection Lead | |
| Lead Length | 1m | |
| Current | 16A | |
| Colour | Green | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS, UL | |
| Contact Material | Nickel Plated | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Connection Lead | ||
Lead Length 1m | ||
Current 16A | ||
Colour Green | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals RoHS, UL | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety Connecting Lead is equipped with two safety lamella-basket plugs with inline sockets, assembled on a highly flexible, double-insulated 1 mm² PVC cable. It features a slim design with a 10 mm grid dimension for easy use in compact setups. The sleeves are made from UL-listed material, ensuring durability and safety.
Nickel plated contact part
Polyamide sleeves
-10 °C to +70 °C operating temperature
Related links
- Schutzinger Connection Lead 16A Green, 1 m Lead Length
- Schutzinger Connection Lead 16A Green, 1.5 m Lead Length
- Schutzinger Connection Lead 16A Green, 2 m Lead Length
- Schutzinger Connection Lead 16A Yellow, 1 m Lead Length
- Schutzinger Connection Lead 16A Black, 1 m Lead Length
- Schutzinger Connection Lead 16A Red, 1 m Lead Length
- Schutzinger Connection Lead 16A Blue, 1 m Lead Length
- Schutzinger Connection Lead 32A Green, 1 m Lead Length
