Mueller Electric Test Lead 32A, 1 kV, 600V, Yellow, 1 m Lead Length
- RS Stock No.:
- 649-753
- Mfr. Part No.:
- 22.421-1M-4
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 649-753
- Mfr. Part No.:
- 22.421-1M-4
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Colour | Yellow | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 1kV, 600kV | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS 3 and CE Certified | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | SMA RA | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Colour Yellow | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 1kV, 600kV | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Standards/Approvals RoHS 3 and CE Certified | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level SMA RA | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test lead is a certified model with fully shrouded stackable 4 mm banana plugs on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.
Operating Voltage is CATIII 600V-CATII 1000V
Current is 32 Amps
Color is Yellow
Related links
- Mueller Electric Test Lead 32A 600V 1 m Lead Length
- Mueller Electric Test Lead 32A 600V 1 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.25 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
