Mueller Electric Test Lead 32A, 30V ac, Blue, 500 mm Lead Length
- RS Stock No.:
- 649-772
- Mfr. Part No.:
- 22.170-.50M-6
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 649-772
- Mfr. Part No.:
- 22.170-.50M-6
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 500mm | |
| Connector Shrouded A | No | |
| Colour | Blue | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Voltage | 30V ac | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS 3 and CE Certified | |
| Insulation Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 500mm | ||
Connector Shrouded A No | ||
Colour Blue | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Current 32A | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Voltage 30V ac | ||
Connector Gender A Male | ||
Standards/Approvals RoHS 3 and CE Certified | ||
Insulation Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test lead is a certified test lead with stackable 4 mm unshrouded banana plugs on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.
Operating Voltage is 30Vac to 60Vdc
Current is 32 Amps
Color is Blue
Related links
- Mueller Electric Test Lead 32A Black, 500 mm Lead Length
- Mueller Electric Test Lead 32A Red, 500 mm Lead Length
- Mueller Electric Test Lead 32A Green, 500 mm Lead Length
- Mueller Electric Test Lead 32A Yellow, 500 mm Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Red, 250 mm Lead Length
- Mueller Electric Test Lead 32A Blue, 500 mm Lead Length
- Mueller Electric Test Lead 32A 600V 500 mm Lead Length
