Mueller Electric Test Lead 32A, 1 kV, 600V, Green, 1.5 m Lead Length

Subtotal (1 unit)*

€12.16

(exc. VAT)

€14.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.16

*price indicative

RS Stock No.:
649-785
Mfr. Part No.:
22.421-1.5M-5
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.5m

Product Type

Test Lead

Colour

Green

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Current

32A

Voltage

1kV, 600kV

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

RoHS 3 and CE Certified

Insulation Material

PVC

Safety Category Voltage

1kV

Safety Category Level

SMA RA

COO (Country of Origin):
CN
The Mueller Electric Test lead is a certified model with fully shrouded stackable 4 mm banana plugs on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.

Operating Voltage is CATIII 600V-CATII 1000V

Current is 32 Amps

Color is Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy