CALTEST Test Lead Wire 12A, 1kV, Blue, 100 m Lead Length
- RS Stock No.:
- 717-406
- Mfr. Part No.:
- CT2799A-6-100
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€277.78
(exc. VAT)
€341.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.78 |
*price indicative
- RS Stock No.:
- 717-406
- Mfr. Part No.:
- CT2799A-6-100
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 100m | |
| Product Type | Test Lead Wire | |
| Current | 12A | |
| Test Lead Type | test lead extension reel | |
| Colour | Blue | |
| Voltage | 1kV | |
| Insulation Material | Silicon | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 100m | ||
Product Type Test Lead Wire | ||
Current 12A | ||
Test Lead Type test lead extension reel | ||
Colour Blue | ||
Voltage 1kV | ||
Insulation Material Silicon | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- TW
The CALTEST Test Lead Wire is a single conductor hook-up wire. This wire is MADE from silicon and is 100m long. It features bare copper conductor material and is available in blue color.
RoHS compliant
Multi-layer
Durable and flexible
Related links
- CALTEST Test Lead Wire 12A White, 100 m Lead Length
- CALTEST Test Lead Wire 12A Green, 100 m Lead Length
- CALTEST Test Lead Wire 12A Black, 50 m Lead Length
- CALTEST Test Lead Wire 12A Red, 50 m Lead Length
- CALTEST Test Lead Wire 12A Yellow, 50 m Lead Length
- CALTEST Test Lead 12A Blue, 10 m Lead Length
- CALTEST Test Lead 12A Blue, 50 m Lead Length
- CALTEST Test Lead 12A Black, 100 m Lead Length
