CALTEST Test Lead 10A, Black, Red, 1 m Lead Length
- RS Stock No.:
- 717-428
- Mfr. Part No.:
- CT3754-100
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
€18.52
(exc. VAT)
€22.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.52 |
*price indicative
- RS Stock No.:
- 717-428
- Mfr. Part No.:
- CT3754-100
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Test Lead Type | Banana Plugs Test Leads | |
| Connector Shrouded A | Yes | |
| Colour | Black, Red | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Current 10A | ||
Connector Orientation A Straight | ||
Test Lead Type Banana Plugs Test Leads | ||
Connector Shrouded A Yes | ||
Colour Black, Red | ||
Connector Shrouded B Yes | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
The CALTEST Banana Plug Test Lead is a pair of UL listed 4mm straight sheathed banana plug to right-angle sheathed banana plug test leads. This test lead features beryllium copper contact material with nickel plating and silicon insulation for protection.
Available in 3 standard lengths
Black and Red pair
Highly flexible silicone jacketed test lead wire
Related links
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
- CALTEST Test Leads 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 1.2 m Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
