CALTEST Test Lead 60A, Black, Red, 2 m Lead Length
- RS Stock No.:
- 717-443
- Mfr. Part No.:
- CT4043-200
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€129.47
(exc. VAT)
€159.25
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.47 |
*price indicative
- RS Stock No.:
- 717-443
- Mfr. Part No.:
- CT4043-200
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | Test Leads Set | |
| Colour | Black, Red | |
| Current | 60A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Test Lead Type Test Leads Set | ||
Colour Black, Red | ||
Current 60A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
- COO (Country of Origin):
- TW
The CALTEST High-current test lead assembly with spade connectors, designed for power supply, load, or battery analyser test connections. Heavy-duty spade connectors on each end with 8 mm openings. Features flexible silicone jacket over 8 AWG, 19-strand tinned annealed copper conductors. The black and red leads are bound together by a flame-retardant mesh sleeve to eliminate snags.
60 A maximum current
2m length
UL 94 V-2 rated
RoHS 2 compliant
Related links
- CALTEST Test Lead 60A Red, 300 mm Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 12A Red, 1.2 m Lead Length
