CALTEST Test Lead 12A, 1.2kV, Black, 1 m Lead Length
- RS Stock No.:
- 735-651
- Mfr. Part No.:
- CT2131-100-0
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.58 |
*price indicative
- RS Stock No.:
- 735-651
- Mfr. Part No.:
- CT2131-100-0
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Current | 12A | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Colour | Black | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1.2kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Current 12A | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Colour Black | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 1.2kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Brass | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The CALTEST banana plug test lead provides high flexibility and versatility for various applications. Designed with stacking features, this silicone lead is Ideal for making multiple connections efficiently.
Highly flexible silicone construction enhances usability in diverse setups
Stacking feature allows for multiple simultaneous connections
Rated for 33 V AC and 70 V DC, ensuring extensive compatibility
Max voltage capacity reaches 1,200 V AC/DC for robust performance
Related links
- CALTEST Test Lead 12A Black, 500 mm Lead Length
- CALTEST Test Lead 12A Black, 10 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 12A Black, 100 m Lead Length
- CALTEST Test Lead 12A Yellow, 100 m Lead Length
- CALTEST Test Lead 12A Red, 1.2 m Lead Length
- CALTEST Test Lead 12A Green, 10 m Lead Length
