CALTEST Test Lead 12A, Black, Red, 1.2 m Lead Length
- RS Stock No.:
- 735-672
- Mfr. Part No.:
- CT2789A
- Manufacturer:
- CALTEST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-672
- Mfr. Part No.:
- CT2789A
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 1.2m | |
| Product Type | Test Lead | |
| Test Lead Type | Test Leads Set | |
| Connector Orientation A | Right Angle | |
| Current | 12A | |
| Colour | Black, Red | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 1.2m | ||
Product Type Test Lead | ||
Test Lead Type Test Leads Set | ||
Connector Orientation A Right Angle | ||
Current 12A | ||
Colour Black, Red | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Brass | ||
Insulation Material PVC | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- TW
The CALTEST digital multimeter probe set is designed for precision measurement with a 2 mm diameter probe tip. It is UL listed, ensuring reliability and safety for your hand-held meter applications.
IEC Rating of 1,000 V CAT III for enhanced safety
Maximum current rating of 12 A for versatile usage
Low resistance of 30 mohm ensures accurate readings
Related links
- CALTEST Test Lead 12A Red, 1.2 m Lead Length
- CALTEST Test Lead 10A Red, 1.2 m Lead Length
- CALTEST Test Lead 12A Black Green White 2 m Lead Length
- Mueller Electric Banana Plug 3A Black 1.2 m Lead Length
- CALTEST Test Lead 12A Red, 100 m Lead Length
- CALTEST Test Lead 12A Red, 10 m Lead Length
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.2 m Lead Length
