CALTEST Test Lead 10A, Red, 600 mm Lead Length
- RS Stock No.:
- 735-704
- Mfr. Part No.:
- CT3809-60-2
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.47 |
*price indicative
- RS Stock No.:
- 735-704
- Mfr. Part No.:
- CT3809-60-2
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 600mm | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Current | 10A | |
| Colour | Red | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 600mm | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Current 10A | ||
Colour Red | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- TW
The CALTEST Alligator Clip Test Lead is designed for general-purpose electronic testing, offering flexibility and reliability for everyday laboratory use. With silicone insulation and robust ratings, it ensures safe and consistent performance.
Type alligator clip to alligator clip jumper lead
Cable length 600 mm approximately 23.62 inches
Current rating 10 A maximum
Voltage rating 300 V
Related links
- CALTEST Test Lead 10A 300 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- Staubli Test Lead 10A 60 V 600 mm Lead Length
- Staubli Test Lead 10A Red, 600 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Leads 10A Red, 600 mm Lead Length
