CALTEST Test Leads 10A, Black, Red, 300 mm Lead Length
- RS Stock No.:
- 735-707
- Mfr. Part No.:
- CT3810-30
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 735-707
- Mfr. Part No.:
- CT3810-30
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Leads | |
| Lead Length | 300mm | |
| Test Lead Type | Test Leads Set | |
| Connector Orientation A | Straight | |
| Colour | Black, Red | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Leads | ||
Lead Length 300mm | ||
Test Lead Type Test Leads Set | ||
Connector Orientation A Straight | ||
Colour Black, Red | ||
Current 10A | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The CALTEST alligator clip test lead is designed for effective connectivity in various electrical applications. Its insulated clips ensure safe handling, making it an essential tool for both professionals and hobbyists.
Black and red pair of standard insulated alligator clips offer clear polarity identification
Test lead wire features 18 AWG with flexible silicone jackets for enhanced durability
Related links
- CALTEST Test Leads 10A Red, 600 mm Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
- CALTEST Test Leads 10A Red, 1 m Lead Length
- CALTEST Test Lead 60A Red, 300 mm Lead Length
- CALTEST Test Lead 10A 300 mm Lead Length
- CALTEST Test Leads 10A 600 mm Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
