Staubli Connector Test Lead 10A, 30 V ac, 60V dc, Red, 1 m Lead Length
- RS Stock No.:
- 103-6066
- Mfr. Part No.:
- 20494-1
- Manufacturer:
- Staubli
Image representative of range
Get a bulk buy discount
Add 10 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.79 | - |
| 10 - 24 | €9.29 | €5.00 |
| 25 + | €8.77 | €25.50 |
*price indicative
- RS Stock No.:
- 103-6066
- Mfr. Part No.:
- 20494-1
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Colour | Red | |
| Current | 10A | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Insulation Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Colour Red | ||
Current 10A | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Insulation Material Silicone | ||
- COO (Country of Origin):
- CH
2 mm test leads
Leads featuring a stackable 2 mm banana plug at each end.
Made of extra-flexible silicone wire.
Related links
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 60V dc 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
