Schutzinger Test lead, 16A, Grey, 1.5m Lead Length
- RS Stock No.:
- 178-9042
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 150 / GE
- Manufacturer:
- Schutzinger
Bulk discount available
Subtotal (1 unit)**
€27.01
(exc. VAT)
€33.22
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €27.01 |
10 - 24 | €25.66 |
25 - 49 | €24.31 |
50 + | €22.96 |
**price indicative
Related links
- Schutzinger Test lead Green, 1.5m Lead Length
- Schutzinger Test lead Black, 1.5m Lead Length
- Schutzinger Test lead Red, 1.5m Lead Length
- Schutzinger Test lead Green, 1m Lead Length
- Schutzinger Test lead Black, 2m Lead Length
- Schutzinger Test lead Green, 500mm Lead Length
- Schutzinger Test lead Black, 500mm Lead Length
- Schutzinger Test lead Blue, 2m Lead Length