Schutzinger Test Lead 16A, 6kV, Blue, 2 m Lead Length

Get a bulk buy discount

Add 10 more to save €15.40

View bulk pricing options

Subtotal (1 unit)*

€30.78

(exc. VAT)

€37.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.78-
10 - 24€29.24€15.40
25 - 49€27.70€77.00
50 +€26.16€231.00

*price indicative

RS Stock No.:
178-9049
Mfr. Part No.:
HSPL 8568 / AWG16 / 200 / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

2m

Product Type

Test Lead

Colour

Blue

Current

16A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Voltage

6kV

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel

Standards/Approvals

No

Insulation Material

Silicone

Safety Category Level

CAT IV

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE
2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16

plugged length = cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy