Schutzinger Connector Test Lead 10A, 600V, Red, 500 mm Lead Length
- RS Stock No.:
- 179-7883
- Mfr. Part No.:
- MSFK A301 / 0.5 / 50 / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.30 |
| 10 - 24 | €11.69 |
| 25 - 49 | €11.08 |
| 50 + | €10.45 |
*price indicative
- RS Stock No.:
- 179-7883
- Mfr. Part No.:
- MSFK A301 / 0.5 / 50 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Colour | Red | |
| Current | 10A | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type 2 mm Connector Test Lead | ||
Colour Red | ||
Current 10A | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Safety Measuring Lead
2 Safety Lamella-Basket Plugs, Assembled On Highly Flexible, Double Insulated Pvc Cable 0.5 Mm²
Related links
- Schutzinger Connector Test Lead 10A Red, 1 m Lead Length
- Schutzinger Connector Test Lead 10A Black, 1 m Lead Length
- Schutzinger Test Lead 16A Red, 500 mm Lead Length
- Schutzinger Test Lead 19A Red, 500 mm Lead Length
- Schutzinger Test Lead 16A Red, 500 mm Lead Length
- Schutzinger Test Lead 32A Red, 500 mm Lead Length
- Schutzinger Test Lead 16A 70V dc 500 mm Lead Length
- Schutzinger Connection Lead 16A Red, 500 mm Lead Length
