Schutzinger Test Lead 19A, 600V, Black, 1 m Lead Length
- RS Stock No.:
- 179-7917
- Mfr. Part No.:
- AL 8323 / ZPK / 1 / 100 / SW
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.66 |
| 10 - 24 | €9.18 |
| 25 - 49 | €8.70 |
| 50 + | €8.21 |
*price indicative
- RS Stock No.:
- 179-7917
- Mfr. Part No.:
- AL 8323 / ZPK / 1 / 100 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Black | |
| Current | 19A | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Black | ||
Current 19A | ||
Voltage 600V | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
Related links
- Schutzinger Test Lead 19A Black, 500 mm Lead Length
- Schutzinger Test Lead 19A Red, 1 m Lead Length
- Schutzinger Test Lead 19A Red, 500 mm Lead Length
- Schutzinger Test Lead 16A Black, 1 m Lead Length
- Schutzinger Test Lead 16A 70V dc 1 m Lead Length
- Schutzinger AL 8321 / ZPK / 1 / 100 / SW Test Lead 19A
- Schutzinger Test Lead 32A 60V dc 2 m Lead Length
- Schutzinger AL 8321 / ZPK / 1 / 50 / SW Test Lead 19A
