Mueller Electric Test Lead 15A, 1kV, Black, 1.2 m Lead Length
- RS Stock No.:
- 179-9410
- Mfr. Part No.:
- BU-PB48-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.79 |
| 10 - 49 | €9.30 |
| 50 - 99 | €8.81 |
| 100 - 199 | €8.33 |
| 200 + | €7.84 |
*price indicative
- RS Stock No.:
- 179-9410
- Mfr. Part No.:
- BU-PB48-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 1.2m | |
| Colour | Black | |
| Test Lead Type | 1.2m | |
| Connector Stackable A | Yes | |
| Current | 15A | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 1.2m | ||
Colour Black | ||
Test Lead Type 1.2m | ||
Connector Stackable A Yes | ||
Current 15A | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
Banana plugs fit all standard 4mm banana jacks., 18 AWG wire, Hands free testing to 1000V, 15 Amps. See Data sheet for available lengths and colours.
The BU‐PB‐XX‐* is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.
Constructed with 18 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐molds
Banana plugs are nickel plated beryllium copper
Standard lengths are: 12 (30cm), 24 (61cm) , 36(.9m), 48 (1.2m) and 60 (1.5m)
Ratings: Hands free testing to 1000V., 15 Amps.
Related links
- Mueller Electric Test Lead 15A Blue, 1.2 m Lead Length
- Mueller Electric Test Lead 15A White, 1.2 m Lead Length
- Mueller Electric Test Lead 15A Green, 1.2 m Lead Length
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 15A Yellow, 48 in Lead Length
- Mueller Electric Connector Test Lead 15A Black, 610 mm Lead Length
- Mueller Electric Multimeter Leads 15A Black, 900 mm Lead Length
- Mueller Electric Multimeter Leads 15A Black, 1.5 m Lead Length
