Mueller Electric Crocodile Clip Lead 10A, 30V, Red, 1.2 m Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.36

(exc. VAT)

€15.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€12.36-
10 - 49€11.754%
50 - 99€11.1210%
100 - 199€10.5114%
200 +€9.8919%

*price indicative

RS Stock No.:
180-1308
Mfr. Part No.:
BU-3030-A-48-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip Lead

Lead Length

1.2m

Colour

Red

Current

10A

Test Lead Type

Clip Connector Test Lead

Voltage

30V

Contact Material

Steel

Standards/Approvals

RoHS

Insulation Material

PVC

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
Test Lead with Alligator clips (BU- 60 & BU- 62-0) on each end, 20 AWG wire, Hands free testing to 300 V, 10 Amps Various lengths and colors available

insulated Alligator Clip on Both Ends

Material: Alligator Clip:Nickel plated steel with PVC insulator Hook-up wire: #20(41/36) AWG tinned copper with 105°C PVC insulation

Length: -12”(.3m), -24”(.6m), -36”(.9m), -48”(1.2m), -60”(1.5m)

Rating: Hands free testing at 300V, 10 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy