Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Black, 1 m Lead Length
- RS Stock No.:
- 189-1818
- Distrelec Article No.:
- 304-29-246
- Mfr. Part No.:
- 938125100
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€46.08
(exc. VAT)
€56.68
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 70 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €9.216 | €46.08 | - |
| 50 - 245 | €7.678 | €38.39 | 16% |
| 250 + | €6.756 | €33.78 | 26% |
*price indicative
- RS Stock No.:
- 189-1818
- Distrelec Article No.:
- 304-29-246
- Mfr. Part No.:
- 938125100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Connector Orientation A | Straight | |
| Current | 6A | |
| Colour | Black | |
| Connector Stackable A | Yes | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010 | |
| Contact Material | Brass | |
| Insulation Material | Polypropylene | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Connector Orientation A Straight | ||
Current 6A | ||
Colour Black | ||
Connector Stackable A Yes | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010 | ||
Contact Material Brass | ||
Insulation Material Polypropylene | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Injection-moulded measuring lead at either end 2 mm spring-loaded pin and 2 mm diameter unsprung socket for tower constructions. Highly flexible stranded lead, grip and lead shatter-proof.
Related links
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
