Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Red, 500 mm Lead Length

Subtotal (1 box of 200 units)*

€1,509.00

(exc. VAT)

€1,856.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€7.545€1,509.00

*price indicative

RS Stock No.:
190-2661
Mfr. Part No.:
934060101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Connector Test Lead

Current

16A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Red

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Moulded Test Lead


Moulded test leads equipped with 4mm male plugs

Spring clips on each end and with the same diameter sockets for an extendable connection

Made with very flexible double insulated twisted multi-strand wire

Designed to withstand crushing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy