Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Blue, 500 mm Lead Length
- RS Stock No.:
- 190-2662
- Mfr. Part No.:
- 934060102
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€678.90
(exc. VAT)
€835.00
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €6.789 | €678.90 |
*price indicative
- RS Stock No.:
- 190-2662
- Mfr. Part No.:
- 934060102
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Current | 16A | |
| Colour | Blue | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Current 16A | ||
Colour Blue | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Moulded Test Lead
Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 500 mm Lead Length
