Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Black, 1 m Lead Length
- RS Stock No.:
- 190-2663
- Mfr. Part No.:
- 934062100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 200 units)*
€2,081.80
(exc. VAT)
€2,560.60
(inc. VAT)
Temporarily out of stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €10.409 | €2,081.80 |
*price indicative
- RS Stock No.:
- 190-2663
- Mfr. Part No.:
- 934062100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Colour | Black | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Colour Black | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Moulded Test Lead
Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
