Pomona Test Connector, 300V, Grey, 24 in Lead Length
- RS Stock No.:
- 221-8213
- Distrelec Article No.:
- 302-22-834
- Mfr. Part No.:
- 1368-A-36
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 221-8213
- Distrelec Article No.:
- 302-22-834
- Mfr. Part No.:
- 1368-A-36
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Test Connector | |
| Lead Length | 24in | |
| Colour | Grey | |
| Voltage | 300V | |
| Contact Material | Nickel Plated, Brass | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 300Vrms | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Test Connector | ||
Lead Length 24in | ||
Colour Grey | ||
Voltage 300V | ||
Contact Material Nickel Plated, Brass | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 300Vrms | ||
- COO (Country of Origin):
- US
The Pomona Banana/Double Banana Plug Cable Assy is of 36 Inches. It is ideal for Connecting Power Supply or Test Equipment to Bread Boards.
Double Banana Plugs Mates to Pomona Models 2269, 5233 and 4243
Single Banana Plugs Mate to Pomona Model Numbers 1581, 2854, 4900 and 3760
Related links
- Pomona Test Lead & Connector Kit With BNC (Male) With Molded Strain
- Pomona Test Lead & Connector Kit With Minigator Clip To StackingBanana Plug
- Pomona Test Lead & Connector Kit With Minigrabber Test Clip
- Pomona Black Female Test Connector Adapter With Dielectric: Polytetrafluoroethylene, Centre Contact: Beryllium Copper
- Pomona Test Lead & Connector Kit for use with Most multimeters that accept safety style sheath banana plugs
- Pomona Test Lead & Connector Kit for use with 4-Wire Test Instruments With 4-Wire Kelvin Probe Set with Double Banana
- Pomona Test Lead Black 140 mm Lead Length
- Pomona Test Lead Red 140 mm Lead Length
