Schutzinger Test Lead 32A, 1kV, Blue, 1.5 m Lead Length
- RS Stock No.:
- 222-2609
- Distrelec Article No.:
- 304-23-347
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 150 / BL
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.29
(exc. VAT)
€21.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.29 |
| 10 - 24 | €16.43 |
| 25 - 49 | €15.56 |
| 50 + | €14.70 |
*price indicative
- RS Stock No.:
- 222-2609
- Distrelec Article No.:
- 304-23-347
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 150 / BL
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Colour | Blue | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Contact Material | Nickel | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Colour Blue | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Contact Material Nickel | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have nickel plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
Related links
- Schutzinger Test Lead 32A Blue, 1.5 m Lead Length
- Schutzinger Connection Lead 32A Blue, 1.5 m Lead Length
- Schutzinger Test Lead 32A Blue, 500 mm Lead Length
- Schutzinger Test Lead 32A Blue, 2 m Lead Length
- Schutzinger Test Lead 32A Blue, 1 m Lead Length
- Schutzinger Test Lead 32A Purple, 1.5 m Lead Length
- Schutzinger Test Lead 32A Green, 1.5 m Lead Length
- Schutzinger Test Lead 32A Black, 1.5 m Lead Length
