Schutzinger Test Lead 32A, 1kV, Brown, 2 m Lead Length
- RS Stock No.:
- 222-2620
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 200 / BR
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
- Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.00 | - |
| 10 - 24 | €18.05 | 4% |
| 25 - 49 | €17.10 | 9% |
| 50 + | €16.15 | 15% |
*price indicative
- RS Stock No.:
- 222-2620
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 200 / BR
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Brown | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Contact Material | Nickel | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Brown | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Contact Material Nickel | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have nickel plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
Related links
- Schutzinger Test Lead 32A Brown, 2 m Lead Length
- Schutzinger Test Lead 32A Brown, 1 m Lead Length
- Schutzinger Test Lead 32A Brown, 500 mm Lead Length
- Schutzinger Test Lead 32A Brown, 1.5 m Lead Length
- Schutzinger Test Lead 32A Blue, 2 m Lead Length
- Schutzinger Test Lead 32A Purple, 2 m Lead Length
- Schutzinger Test Lead 32A Green, 2 m Lead Length
- Schutzinger Test Lead 32A Grey, 2 m Lead Length
