Schutzinger Test Lead 32A, 1kV, Yellow, 1 m Lead Length
- RS Stock No.:
- 222-2642
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / GE
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €10.80
View bulk pricing optionsSubtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.56 | - |
| 10 - 24 | €20.48 | €10.80 |
| 25 - 49 | €19.40 | €54.00 |
| 50 + | €18.32 | €162.00 |
*price indicative
- RS Stock No.:
- 222-2642
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / GE
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Yellow | |
| Current | 32A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Yellow | ||
Current 32A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Nickel | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have gold plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
Related links
- Schutzinger Test Lead 32A Yellow, 1 m Lead Length
- Schutzinger Test Lead 32A Yellow, 1.5 m Lead Length
- Schutzinger Test Lead 32A Yellow, 2 m Lead Length
- Schutzinger Connection Lead 32A Yellow, 1 m Lead Length
- Schutzinger Test Lead 32A Yellow, 500 mm Lead Length
- Schutzinger Test Lead 32A Yellow 1 m Lead Length
- Schutzinger Test Lead 32A Yellow 1.5 m Lead Length
- Schutzinger Test Lead 32A Yellow 2 m Lead Length
