Hirschmann Test & Measurement Test Lead 32A, 1kV, Black, 250 mm Lead Length
- RS Stock No.:
- 252-1304
- Distrelec Article No.:
- 303-44-728
- Mfr. Part No.:
- 934040100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.24 |
| 10 + | €10.67 |
*price indicative
- RS Stock No.:
- 252-1304
- Distrelec Article No.:
- 303-44-728
- Mfr. Part No.:
- 934040100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Contact Material | Brass, Nickel Plated | |
| Standards/Approvals | RoHS, IEC 61010, CE | |
| Insulation Material | Polyamide | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Contact Material Brass, Nickel Plated | ||
Standards/Approvals RoHS, IEC 61010, CE | ||
Insulation Material Polyamide | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.
Black colored
Highly flexible
Double insulated stranded lead
Shatter-proof grip sleeve
Related links
- Hirschmann Test & Measurement Test Lead 32A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 1 m Lead Length
