Hirschmann Test & Measurement Test Lead 32A, 1kV, Blue, 250 mm Lead Length
- RS Stock No.:
- 252-1308
- Mfr. Part No.:
- 934040102
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 box of 25 units)*
€247.25
(exc. VAT)
€304.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | €9.89 | €247.25 | - |
| 50 - 75 | €9.505 | €237.63 | 3% |
| 100 + | €9.12 | €228.00 | 7% |
*price indicative
- RS Stock No.:
- 252-1308
- Mfr. Part No.:
- 934040102
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Colour | Blue | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Contact Material | Brass | |
| Standards/Approvals | IEC 61010, CE, RoHS | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Colour Blue | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Contact Material Brass | ||
Standards/Approvals IEC 61010, CE, RoHS | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.
Blue colored
Highly flexible
Double insulated stranded lead
Shatter-proof grip sleeve
Related links
- Hirschmann Test & Measurement Test Lead 32A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Blue, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green 250 mm Lead Length
