Hirschmann Test & Measurement Test Lead 32A, 1000V, Green, Yellow, 250 mm Lead Length

Bulk discount available

Subtotal (1 box of 25 units)*

€247.25

(exc. VAT)

€304.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 25€9.89€247.25
50 - 75€9.505€237.63
100 +€9.12€228.00

*price indicative

RS Stock No.:
252-1315
Mfr. Part No.:
934040188
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

250mm

Colour

Green, Yellow

Current

32A

Connector Shrouded A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded B

Yes

Connector Orientation B

Straight

Voltage

1000V

Connector Gender A

Male

Standards/Approvals

CE, IEC 61010, RoHS

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Yellow/Green color combo

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links