Hirschmann Test & Measurement Test Lead 32A, 1kV, Green, Yellow, 500 mm Lead Length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-1328
Distrelec Article No.:
303-44-737
Mfr. Part No.:
934041188
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Lead

Connector Shrouded A

Yes

Current

32A

Colour

Green, Yellow

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

1kV

Connector Gender A

Male

Contact Material

Brass

Standards/Approvals

CE, IEC 61010, RoHS

Insulation Material

PVC

Safety Category Voltage

1kV

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Yellow/Green color combo

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy