Hirschmann Test & Measurement Test Lead 32A, 1kV, Yellow, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€13.30

(exc. VAT)

€16.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.30-
10 +€12.615%

*price indicative

RS Stock No.:
252-1338
Distrelec Article No.:
303-44-721
Mfr. Part No.:
934042103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Test Lead

Connector Orientation A

Straight

Connector Shrouded A

Yes

Colour

Yellow

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded B

Yes

Connector Orientation B

Straight

Voltage

1kV

Connector Gender A

Male

Standards/Approvals

RoHS, IEC 61010, CE

Contact Material

Brass

Insulation Material

PVC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Yellow colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy