Hirschmann Test & Measurement Test Lead 32A, 1kV, Yellow, Green, 1 m Lead Length
- RS Stock No.:
- 252-1351
- Distrelec Article No.:
- 304-23-667
- Mfr. Part No.:
- 934042188
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.30 | - |
| 10 + | €12.61 | 5% |
*price indicative
- RS Stock No.:
- 252-1351
- Distrelec Article No.:
- 304-23-667
- Mfr. Part No.:
- 934042188
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Yellow, Green | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC 61010, RoHS, CE | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Yellow, Green | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals IEC 61010, RoHS, CE | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.
Yellow/Green color combo
Highly flexible
Double insulated stranded lead
Shatter-proof grip sleeve
Related links
- Hirschmann Test & Measurement Test Lead 32A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Yellow, 1 m Lead Length
